-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M8382
|
Newark | Mechanical Encoder, Encoder Technology:Mechanical, Encoder Type:Absolute, Encoder Resolution:16Ppr, No. Of Detents:16 Detents, Orientation:Vertical, Push Switch:Without Push Switch, Encoder Output:Gray Code, Product Range:25L Series Rohs Compliant: Yes |Grayhill 25LB22-G Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.1600 / $22.8100 | Buy Now |
DISTI #
GH7299-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 16PPR Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.5438 / $28.3800 | Buy Now |
DISTI #
25LB22-G
|
Avnet Americas | Mechanical Encoder 25-Pin - Bulk (Alt: 25LB22-G) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$11.4680 / $18.0257 | Buy Now |
DISTI #
706-25LB22-G
|
Mouser Electronics | Encoders Encoder Black 22.5 deg 16 Pos RoHS: Compliant | 69 |
|
$18.0300 / $26.3400 | Buy Now |
DISTI #
70216864
|
RS | Mechanical Rotary Encoder with a 6.35 mm Flat Shaft, Panel Mount | Grayhill 25LB22-G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 51 |
|
$22.4200 / $28.3800 | Buy Now |
|
Future Electronics | 22.5 Degrees 16 Positions Encoder Switch RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Box | 0Box |
|
$17.3000 / $18.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 13 Package Multiple: 1 | 0 |
|
$24.9100 | Buy Now |
|
Onlinecomponents.com | Mechanical Encoder Rotary Flat 6oz.in Straight Gray Digital Square Wave 16PPR Through Hole PC Pins RoHS: Compliant |
5 In Stock 250 On Order |
|
$17.7600 / $29.2600 | Buy Now |
DISTI #
60237864
|
Verical | Mechanical Encoder Rotary Flat 0.042N.m Straight Gray Digital Square Wave 16PPR Through Hole PC Pin Min Qty: 2 Package Multiple: 1 Date Code: 2146 | Americas - 4 |
|
$36.0789 / $36.7127 | Buy Now |
DISTI #
25LB22-G
|
Avnet Americas | Mechanical Encoder 25-Pin - Bulk (Alt: 25LB22-G) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$11.4680 / $18.0257 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
25LB22-G
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
25LB22-G
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |