Part Details for 25LR30-Q by Grayhill Inc
Overview of 25LR30-Q by Grayhill Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for 25LR30-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25LR30-Q-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 12PPR Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
25LR30-Q
|
Avnet Americas | Mechanical Encoder 3-Pin - Bulk (Alt: 25LR30-Q) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-25LR30-Q
|
Mouser Electronics | Encoders Encoder, Red, 30°, , quadrature, 12 positions RoHS: Compliant | 0 |
|
$5.0500 / $7.8500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.5800 / $12.0400 | Buy Now |
DISTI #
000000000000377057
|
Sager | Encoders Encoder, Red, 30°, , quadrature, 12 positions | 0 |
|
Buy Now |
Part Details for 25LR30-Q
25LR30-Q CAD Models
25LR30-Q Part Data Attributes:
|
25LR30-Q
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
25LR30-Q
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |