Part Details for 25LSW270000MNB77X141 by Rubycon Corporation
Overview of 25LSW270000MNB77X141 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 25LSW270000MNB77X141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Aluminum Electrolytic - Screw - 270000uF - 20% - 25VDC - 77mm dia x 141mm - -40 to 105°C RoHS: Compliant | 0 |
|
$46.4500 / $91.7400 | Buy Now |
Part Details for 25LSW270000MNB77X141
25LSW270000MNB77X141 CAD Models
25LSW270000MNB77X141 Part Data Attributes:
|
25LSW270000MNB77X141
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25LSW270000MNB77X141
Rubycon Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 270000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 77 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 135 mA | |
Length | 141 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 21300 mA | |
Surface Mount | NO | |
Tan Delta | 0.8 | |
Terminal Shape | BINDING POST |