Capacitors
25MH522MEFCT56.3X5
Rubycon Corporation
Description: CAP ALUM 22UF 20% 25V RADIAL

Overview of 25MH522MEFCT56.3X5 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
PQU650M-F-COVER Murata Manufacturing Co Ltd PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical

Price & Stock for 25MH522MEFCT56.3X5 by Rubycon Corporation

Part # Manufacturer Description Stock Price Buy
LCSC 22uF 25V 20% 44mA100kHz PluginD6.3xL5mm Aluminum Electrolytic Capacitors - Leaded ROHS 196
  • 10 $0.0619
  • 100 $0.0507
  • 300 $0.0451
  • 2,000 $0.0409
  • 4,000 $0.0376
  • 10,000 $0.0359
$0.0359 / $0.0619 Buy Now

CAD Models for 25MH522MEFCT56.3X5 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 25MH522MEFCT56.3X5 by Rubycon Corporation

25MH522MEFCT56.3X5
Rubycon Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
RUBYCON CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Rubycon
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Number of Terminals
2
Want to compare parts?
  1. 25MH522MEFCT56.3X5
    Rubycon Corporation
    CAP ALUM 22UF 20% 25V RADIAL
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 25MH522MEFCT56.3X5 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 25MH522MEFCT56.3X5 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 25MH522MEFCT56.3X5 would you like to use for your alert(s)?
  • Please alert me when 25MH522MEFCT56.3X5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 25MH522MEFCT56.3X5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 25MH522MEFCT56.3X5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 25MH522MEFCT56.3X5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 25MH522MEFCT56.3X5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 25MH522MEFCT56.3X5 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: