Part Details for 25MS522MEFC6.3X5 by Rubycon Corporation
Overview of 25MS522MEFC6.3X5 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical |
Price & Stock for 25MS522MEFC6.3X5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-25MS522MEFC6.3X5
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE 5MM HEIGHT ELECTROLYTIC RoHS: Compliant | 1430 |
|
$0.0530 / $0.2900 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 22uF - 20% - 25VDC - 6.3mm dia x 5mm - -40 to 85°C RoHS: Compliant | 0 |
|
$0.0413 / $0.0481 | Buy Now |
Part Details for 25MS522MEFC6.3X5
25MS522MEFC6.3X5 CAD Models
25MS522MEFC6.3X5 Part Data Attributes
|
25MS522MEFC6.3X5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25MS522MEFC6.3X5
Rubycon Corporation
CAP ALUM 22UF 20% 25V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0055 mA | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 46 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 25MS522MEFC6.3X5
This table gives cross-reference parts and alternative options found for 25MS522MEFC6.3X5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25MS522MEFC6.3X5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1220LDMAA05MVN485J | CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 25MS522MEFC6.3X5 vs 1220LDMAA05MVN485J |
UML1E220MDD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | 25MS522MEFC6.3X5 vs UML1E220MDD1CT |
8220LDMAA05MVN5C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | 25MS522MEFC6.3X5 vs 8220LDMAA05MVN5C |
8220LDMAA05MV07C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | 25MS522MEFC6.3X5 vs 8220LDMAA05MV07C |
1220LDMAA05MVN58FC | CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 25MS522MEFC6.3X5 vs 1220LDMAA05MVN58FC |
1220LDMAA05MVN185M | CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 25MS522MEFC6.3X5 vs 1220LDMAA05MVN185M |
8220LDMAA05MPN0P | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | 25MS522MEFC6.3X5 vs 8220LDMAA05MPN0P |
8220LDMAA05MVN785J | CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 25MS522MEFC6.3X5 vs 8220LDMAA05MVN785J |
1220LDMAA05MVN08F0 | CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 25MS522MEFC6.3X5 vs 1220LDMAA05MVN08F0 |
1220LDMAA05MVN5810 | CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 25MS522MEFC6.3X5 vs 1220LDMAA05MVN5810 |