-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7 MMH RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T8671
|
Newark | Aluminum Electrolytic Capacitor, 10Uf, 25V, 20%, Radial, Capacitance:10µf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:1.5Mm, Esr:-Rohs Compliant: Yes |Rubycon 25MS710MEFC4X7 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1189-2229-ND
|
DigiKey | CAP ALUM 10UF 20% 25V RADIAL TH Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3965 In Stock |
|
$0.0577 / $0.2500 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 10uF - 20% - 25VDC - 4mm dia x 7mm - -40 to 85°C RoHS: Compliant |
6490 In Stock |
|
$0.0385 / $0.1100 | Buy Now |
DISTI #
65022628
|
Verical | Cap Aluminum Lytic 10uF 25V 20%( 4 X 7mm) Radial 1.5mm 31mA 1000h 85C Automotive Bulk Min Qty: 460 Package Multiple: 230 | Americas - 6440 |
|
$0.0582 / $0.1444 | Buy Now |
|
LCSC | 10uF 25V 20% 31mA120Hz PluginD4xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS | 4523 |
|
$0.0201 / $0.0391 | Buy Now |
|
Master Electronics | Aluminum Electrolytic - Radial - 10uF - 20% - 25VDC - 4mm dia x 7mm - -40 to 85°C RoHS: Compliant |
6490 In Stock |
|
$0.0385 / $0.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
25MS710MEFC4X7
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25MS710MEFC4X7
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7 MMH RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.003 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 31 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 1.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 25MS710MEFC4X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25MS710MEFC4X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8100LDM0407SCN781J | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 25MS710MEFC4X7 vs 8100LDM0407SCN781J |
1100LDM0407SCN181M | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 25MS710MEFC4X7 vs 1100LDM0407SCN181M |
8100LDM0407SCN38EJ | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 25MS710MEFC4X7 vs 8100LDM0407SCN38EJ |
LL10M25TB4X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | 25MS710MEFC4X7 vs LL10M25TB4X7 |
2100LDM0407SCN08EJ | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 25MS710MEFC4X7 vs 2100LDM0407SCN08EJ |
USR1E100MDDAE | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | 25MS710MEFC4X7 vs USR1E100MDDAE |
8100LDM0407SCN781R | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 25MS710MEFC4X7 vs 8100LDM0407SCN781R |
8100LDM0407SCN28FR | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 25MS710MEFC4X7 vs 8100LDM0407SCN28FR |
8100LDM0407SCN38ER | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 25MS710MEFC4X7 vs 8100LDM0407SCN38ER |
8100LDM0407SCN7850 | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 25MS710MEFC4X7 vs 8100LDM0407SCN7850 |