Part Details for 25MXG15000MEFCSN25X35 by Rubycon Corporation
Overview of 25MXG15000MEFCSN25X35 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25MXG15000MEFCSN25X35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-2844-ND
|
DigiKey | CAP ALUM 15000UF 20% 25V SNAP TH Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3437 | Buy Now |
DISTI #
232-5MXG15000MEFCSN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$2.9300 / $6.1600 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 15000uF - 20% - 25VDC - 25mm dia x 35mm - -40 to 105°C RoHS: Compliant | 0 |
|
$1.9200 / $10.1300 | Buy Now |
Part Details for 25MXG15000MEFCSN25X35
25MXG15000MEFCSN25X35 CAD Models
25MXG15000MEFCSN25X35 Part Data Attributes
|
25MXG15000MEFCSN25X35
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25MXG15000MEFCSN25X35
Rubycon Corporation
CAP ALUM 15000UF 20% 25V SNAP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.83712 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 3130 mA | |
Surface Mount | NO | |
Tan Delta | 0.45 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 25MXG15000MEFCSN25X35
This table gives cross-reference parts and alternative options found for 25MXG15000MEFCSN25X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25MXG15000MEFCSN25X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381LQ153M025J032A+D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 15000uF, | Cornell Dubilier Electronics Inc | 25MXG15000MEFCSN25X35 vs 381LQ153M025J032A+D |
381LQ153M025J032A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | 25MXG15000MEFCSN25X35 vs 381LQ153M025J032A |
NRLRW153M25V25X35SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | 25MXG15000MEFCSN25X35 vs NRLRW153M25V25X35SF |
381LX153M025J032 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 15000uF | Cornell Dubilier Electronics Inc | 25MXG15000MEFCSN25X35 vs 381LX153M025J032 |
NRLPW153M25V25X35LF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 25MXG15000MEFCSN25X35 vs NRLPW153M25V25X35LF |
25MXC15000MOOESN25X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 25MXG15000MEFCSN25X35 vs 25MXC15000MOOESN25X35 |
381LQ153M025J032+D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 15000uF, | Cornell Dubilier Electronics Inc | 25MXG15000MEFCSN25X35 vs 381LQ153M025J032+D |
381LQ153M025J032 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 25MXG15000MEFCSN25X35 vs 381LQ153M025J032 |