Part Details for 25P06 by Goford Semiconductor
Overview of 25P06 by Goford Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25P06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4822-25P06TR-ND
|
DigiKey | MOSFET P-CH 60V 25A TO-252 Min Qty: 2500 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
50000 In Stock |
|
$0.1930 / $0.2320 | Buy Now |
DISTI #
3141-25P06CT-ND
|
DigiKey | P60V,RD(MAX)<45M@-10V,VTH2V~3V T Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4354 In Stock |
|
$0.3125 / $0.8300 | Buy Now |
DISTI #
77827618
|
Verical | P-CH,-60V,-25A,RD(max) Less Than 35mOhm at -10V,VTH -2.0V to -3.0V, TO-252 Min Qty: 2500 Package Multiple: 2500 Date Code: 2316 | Americas - 60000 |
|
$0.1930 / $0.2320 | Buy Now |