Part Details for 25PFV56M6.3X6.1 by Rubycon Corporation
Overview of 25PFV56M6.3X6.1 by Rubycon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 25PFV56M6.3X6.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-3790-1-ND
|
DigiKey | CAP ALUM HYB 56UF 20% 25V SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5994 In Stock |
|
$0.5325 / $1.9100 | Buy Now |
DISTI #
232-25PFV56M6.3X6.1
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 25VDC 56uF 20% AEC-Q200 RoHS: Compliant | 1868 |
|
$0.3770 / $1.1300 | Buy Now |
|
Onlinecomponents.com | Aluminum Polymer - SMD - 56uF - 20% - 25VDC - 6.3mm dia x 6.1mm - -55 to 125°C RoHS: Compliant |
1000 In Stock |
|
$0.5710 / $1.8270 | Buy Now |
|
Quest Components | 800 |
|
$0.6420 / $1.6050 | Buy Now | |
|
Master Electronics | Aluminum Polymer - SMD - 56uF - 20% - 25VDC - 6.3mm dia x 6.1mm - -55 to 125°C RoHS: Compliant |
1000 In Stock |
|
$0.5710 / $1.8270 | Buy Now |
Part Details for 25PFV56M6.3X6.1
25PFV56M6.3X6.1 CAD Models
25PFV56M6.3X6.1 Part Data Attributes
|
25PFV56M6.3X6.1
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25PFV56M6.3X6.1
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 56uF, Surface Mount, 2626, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Rubycon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 50 mΩ | |
Height | 6.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.014 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 58.5 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |