Part Details for 25PK4700MEFC16X25 by Rubycon Corporation
Overview of 25PK4700MEFC16X25 by Rubycon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25PK4700MEFC16X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X4931
|
Newark | Aluminium Electrolytic Capacitor, Pk Series, 4700 - F, - 20%, 25 V, 16 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 25PK4700MEFC16X25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 400 |
|
$0.7980 / $1.7600 | Buy Now |
DISTI #
39T8676
|
Newark | Aluminum Electrolytic Capacitor, 4700Uf, 25V, 20%, Radial, Capacitance:4700µf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:7.5Mm, Product Diameter:16Mm, Esr:- Rohs Compliant: Yes |Rubycon 25PK4700MEFC16X25 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1189-1732-ND
|
DigiKey | CAP ALUM 4700UF 20% 25V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5344 / $1.6900 | Buy Now |
DISTI #
232-25PK4700MEFC16X2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 236 |
|
$0.5990 / $1.6900 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 4700uF - 20% - 25VDC - 16mm dia x 25mm - -40 to 85°C RoHS: Compliant | 0 |
|
$0.5690 / $1.8200 | Buy Now |
DISTI #
25PK4700MEFC16X25
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4700 uF, 25 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: 25PK4700MEFC16X25) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 25PK4700MEFC16X25
25PK4700MEFC16X25 CAD Models
25PK4700MEFC16X25 Part Data Attributes
|
25PK4700MEFC16X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25PK4700MEFC16X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.175 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2120 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 25PK4700MEFC16X25
This table gives cross-reference parts and alternative options found for 25PK4700MEFC16X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25PK4700MEFC16X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8472LDM1625WP07J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | 25PK4700MEFC16X25 vs 8472LDM1625WP07J |
8472LDM1625WPN5J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | 25PK4700MEFC16X25 vs 8472LDM1625WPN5J |
8472LDM1625WPN0F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | 25PK4700MEFC16X25 vs 8472LDM1625WPN0F |
8472LDM1625WP04A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | 25PK4700MEFC16X25 vs 8472LDM1625WP04A |
REA472M1EBC-1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | Lelon Electronics Corp | 25PK4700MEFC16X25 vs REA472M1EBC-1625 |
8472LDM1625WP05P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | 25PK4700MEFC16X25 vs 8472LDM1625WP05P |
UVK1E472MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 25PK4700MEFC16X25 vs UVK1E472MHD |
8472LDM1625WPN4P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | 25PK4700MEFC16X25 vs 8472LDM1625WPN4P |
ESMQ250EC5472ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | Chemi-Con | 25PK4700MEFC16X25 vs ESMQ250EC5472ML25S |
MALREKA00JG447E00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 25PK4700MEFC16X25 vs MALREKA00JG447E00K |