Part Details for 25PR1MEGLF by TT electronics / BI Technologies
Overview of 25PR1MEGLF by TT electronics / BI Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25PR1MEGLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH8066
|
Newark | Trimmer Sealed : Single-Turn/Tube Rohs Compliant: Yes |Tt Electronics/bi Technologies 25PR1MEGLF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6350 / $0.6890 | Buy Now |
DISTI #
987-25PR1MEGLF-ND
|
DigiKey | SINGLE TURN TRIMMER Min Qty: 2000 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7595 | Buy Now |
|
Future Electronics | 25 Series 1/4 in Square 1 MOhm Through Hole ±10 % Single-Turn Potentiometer RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 22 Weeks Container: Tube | 0Tube |
|
$0.6750 / $0.8200 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 1M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.86 X 6.86 X 4.83mm) Pin Thru-Hole Tube RoHS: Compliant | 0 |
|
$0.6450 / $0.9400 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | ROHS COMPLIANT | 1000 |
|
$0.5822 / $1.2658 | Buy Now |
Part Details for 25PR1MEGLF
25PR1MEGLF CAD Models
25PR1MEGLF Part Data Attributes
|
25PR1MEGLF
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
25PR1MEGLF
TT electronics / BI Technologies
RES,TAPPED,CERMET,1M OHMS,300WVDC,10% +/-TOL,-100,100PPM TC,2727 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | PCB Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Additional Feature | RATED AC VOLTAGE (V): 300 | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.83 mm | |
Package Length | 6.86 mm | |
Package Style | PCB Mount | |
Package Width | 6.86 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 210 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 10% | |
Working Voltage | 300 V |
Alternate Parts for 25PR1MEGLF
This table gives cross-reference parts and alternative options found for 25PR1MEGLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25PR1MEGLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25PR1MLF | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 1000000ohm, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | TT electronics / BI Technologies | 25PR1MEGLF vs 25PR1MLF |
3362P-1-105RLF | Trimmer, Cermet, 0.5W, 1000000ohm, 10% +/-Tol, -100,100ppm/Cel, 2628, | Bourns Inc | 25PR1MEGLF vs 3362P-1-105RLF |
3362P-1-105ALF | Trimmer, Cermet, 0.5W, 1000000ohm, 10% +/-Tol, -100,100ppm/Cel, 2628, | Bourns Inc | 25PR1MEGLF vs 3362P-1-105ALF |
3362P-1-105A | Trimmer, Cermet, 0.5W, 1000000ohm, 10% +/-Tol, -100,100ppm/Cel, 2628, | Bourns Inc | 25PR1MEGLF vs 3362P-1-105A |