Part Details for 25PR200LF by TT Electronics plc
Overview of 25PR200LF by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25PR200LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
858-25PR200LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 1/4" Squ 200 10% RoHS: Compliant | 95 |
|
$0.6350 / $1.6100 | Buy Now |
DISTI #
25PR200LF
|
TTI | Trimmer Resistors - Through Hole 1/4" Squ 200 10% pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Tube |
Americas - 1900 In Stock |
|
$0.6000 / $1.0700 | Buy Now |