Part Details for 25PR5KLF by TT electronics / BI Technologies
Overview of 25PR5KLF by TT electronics / BI Technologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25PR5KLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15M2190
|
Newark | Trimmer Potentiometer, 5Kohm 1Turn Through Hole, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:5Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:1Turns, Product Range:Model 25Prohs Compliant: Yes |Tt Electronics/bi Technologies 25PR5KLF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8570 | Buy Now |
DISTI #
987-1024-ND
|
DigiKey | TRIMMER 5K OHM 0.5W PC PIN TOP Min Qty: 1 Lead time: 24 Weeks Container: Tube |
8379 In Stock |
|
$0.7215 / $1.6100 | Buy Now |
|
Future Electronics | 25 Series 1/4 in Square 5 kOhm Through Hole ±10 % Single-Turn Potentiometer RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 33Tube |
|
$0.5900 / $0.7200 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.86 X 6.86 X 4.83mm) Pin Thru-Hole Tube RoHS: Compliant |
18242 In Stock |
|
$0.5720 / $0.9260 | Buy Now |
DISTI #
69259694
|
Verical | Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.86 X 6.86 X 4.83mm) Pin Thru-Hole Tube Min Qty: 100 Package Multiple: 50 Date Code: 1905 | Americas - 13600 |
|
$1.1044 / $1.6806 | Buy Now |
DISTI #
65157373
|
Verical | Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.86 X 6.86 X 4.83mm) Pin Thru-Hole Tube Min Qty: 10 Package Multiple: 10 Date Code: 2245 | Americas - 10 |
|
$1.2022 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5 W, 5000 ohm | 192 |
|
$0.7130 / $1.4260 | Buy Now |
DISTI #
64E7816
|
Bürklin Elektronik | Cermet trimmer potentiometer, 5 kΩ, 0.5 W, THT, on top, 25PR5KLF Min Qty: 10 | 1541 |
|
$0.8156 / $1.3414 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.86 X 6.86 X 4.83mm) Pin Thru-Hole Tube RoHS: Compliant |
18242 In Stock |
|
$0.5720 / $0.9260 | Buy Now |
Part Details for 25PR5KLF
25PR5KLF CAD Models
25PR5KLF Part Data Attributes:
|
25PR5KLF
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
25PR5KLF
TT electronics / BI Technologies
RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 5000ohm, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | PCB Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Additional Feature | RATED AC VOLTAGE (V): 300 | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.83 mm | |
Package Length | 6.86 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 6.86 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 210 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 10% | |
Working Voltage | 300 V |
Alternate Parts for 25PR5KLF
This table gives cross-reference parts and alternative options found for 25PR5KLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25PR5KLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25PR5K | Trimmer, Cermet, 0.5W, 5000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s), 1/4 INCH, SQUARE, 3 PINS | TT Electronics Resistors | 25PR5KLF vs 25PR5K |
25PR5KLF | Trimmer, Cermet, 0.5W, 5000ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2727, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | TT Electronics Resistors | 25PR5KLF vs 25PR5KLF |
3362P-1-502T | Trimmer, Cermet, 0.5W, 5000ohm, 10% +/-Tol, -100,100ppm/Cel, 2628, | Bourns Inc | 25PR5KLF vs 3362P-1-502T |
3362P-1-502RLF | Trimmer, Cermet, 0.5W, 5000ohm, 10% +/-Tol, -100,100ppm/Cel, 2628, | Bourns Inc | 25PR5KLF vs 3362P-1-502RLF |