Part Details for 25PZF330M10X9 by Rubycon Corporation
Overview of 25PZF330M10X9 by Rubycon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 25PZF330M10X9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25PZF330M10X9-ND
|
DigiKey | CAP ALUM HYBRID 330UF 20% 25V TH Min Qty: 1000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7920 | Buy Now |
DISTI #
232-25PZF330M10X9
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200 RoHS: Compliant | 860 |
|
$0.7250 / $1.9100 | Buy Now |
|
Onlinecomponents.com | Aluminum Polymer - Radial - 330uF - 20% - 25VDC - 10mm dia x 9mm - -55 to 125°C RoHS: Compliant |
1965 In Stock |
|
$0.7650 / $1.0950 | Buy Now |
|
Quest Components | 3 |
|
$1.7640 / $2.2050 | Buy Now | |
|
Master Electronics | Aluminum Polymer - Radial - 330uF - 20% - 25VDC - 10mm dia x 9mm - -55 to 125°C RoHS: Compliant |
1965 In Stock |
|
$0.7650 / $1.0950 | Buy Now |
Part Details for 25PZF330M10X9
25PZF330M10X9 CAD Models
25PZF330M10X9 Part Data Attributes
|
25PZF330M10X9
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25PZF330M10X9
Rubycon Corporation
CAP ALUM POLY HYB 330UF 25V T/H
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 20 mΩ | |
Leakage Current | 0.0825 mA | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 129.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 25PZF330M10X9
This table gives cross-reference parts and alternative options found for 25PZF330M10X9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25PZF330M10X9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25PZF330MRX10X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 330uF, | Rubycon Corporation | 25PZF330M10X9 vs 25PZF330MRX10X9 |
25PZF330MCA10X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 330uF, | Rubycon Corporation | 25PZF330M10X9 vs 25PZF330MCA10X9 |
25PZE330MKC10X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 330uF, | Rubycon Corporation | 25PZF330M10X9 vs 25PZE330MKC10X9 |
25PZF330MRI10X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 330uF, | Rubycon Corporation | 25PZF330M10X9 vs 25PZF330MRI10X9 |
25PZE330MRK10X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 330uF, | Rubycon Corporation | 25PZF330M10X9 vs 25PZE330MRK10X9 |
25PZE330MRX10X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 330uF, | Rubycon Corporation | 25PZF330M10X9 vs 25PZE330MRX10X9 |
25PZE330MCE10X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 330uF, | Rubycon Corporation | 25PZF330M10X9 vs 25PZE330MCE10X9 |
25PZF330MKC10X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 330uF, | Rubycon Corporation | 25PZF330M10X9 vs 25PZF330MKC10X9 |
25PZF330MCE10X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 330uF, | Rubycon Corporation | 25PZF330M10X9 vs 25PZF330MCE10X9 |
25PZF330MCC10X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 330uF, | Rubycon Corporation | 25PZF330M10X9 vs 25PZF330MCC10X9 |