Part Details for 25RXA1300MEFC12.5X20 by Rubycon Corporation
Overview of 25RXA1300MEFC12.5X20 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 25RXA1300MEFC12.5X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-25RXA1300MEFC12.5X20-ND
|
DigiKey | CAP ALUM 1300UF 20% 25V RADIAL Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
996 In Stock |
|
$0.4784 / $1.6700 | Buy Now |
DISTI #
232-25RXA130012.5X20
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 1300uF 20% AEC-Q200 RoHS: Compliant | 993 |
|
$0.4170 / $1.2500 | Buy Now |
Part Details for 25RXA1300MEFC12.5X20
25RXA1300MEFC12.5X20 CAD Models
25RXA1300MEFC12.5X20 Part Data Attributes:
|
25RXA1300MEFC12.5X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25RXA1300MEFC12.5X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1300uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 1300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 68 mΩ | |
Leakage Current | 0.325 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 906 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |