Part Details for 25RXA4700MEFC16X30 by Rubycon Corporation
Overview of 25RXA4700MEFC16X30 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25RXA4700MEFC16X30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-25RXA4700MEFC16X30-ND
|
DigiKey | CAP ALUM 4700UF 20% 25V RADIAL Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
191 In Stock |
|
$1.2152 / $3.4900 | Buy Now |
DISTI #
232-25RXA470016X30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 4700uF 20% AEC-Q200 RoHS: Compliant | 288 |
|
$1.1700 / $3.0700 | Buy Now |
Part Details for 25RXA4700MEFC16X30
25RXA4700MEFC16X30 CAD Models
25RXA4700MEFC16X30 Part Data Attributes
|
25RXA4700MEFC16X30
Rubycon Corporation
Buy Now
|
Compare Parts:
25RXA4700MEFC16X30
Rubycon Corporation
|
Samacsys Manufacturer | Rubycon |