-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC7345
|
Newark | Cap, 82Uf, 25V, Alu Elec, Polymer, Rad, Capacitance:82Μf, Voltage(Dc):25V, Capacitor Case/Package:Radial Leaded, Esr:0.025Ohm, Lifetime @ Temperature:1000 Hours @ 125°C, Capacitance Tolerance:± 20%, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Panasonic 25SEK82M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 207 |
|
$0.3940 | Buy Now |
DISTI #
P122622-ND
|
DigiKey | CAP ALUM POLY 82UF 20% 25V T/H Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
681 In Stock |
|
$0.4315 / $0.9300 | Buy Now |
DISTI #
25SEK82M
|
Avnet Americas | OS-CON / THT / SEK / 25V / 82uF / 125°C(105°C) / 1000h(5000h) / 6.3x6mm / ESR 25mOhm / ripple 960mArms(3060) / F= 2.5mm / Bulk (Alt: 25SEK82M) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.4419 / $0.5003 | Buy Now |
DISTI #
70AC7345
|
Avnet Americas | OS-CON / THT / SEK / 25V / 82uF / 125°C(105°C) / 1000h(5000h) / 6.3x6mm / ESR 25mOhm / ripple 960mArms(3060) / F= 2.5mm / Bulk - Bulk (Alt: 70AC7345) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 207 Partner Stock |
|
$0.7570 / $1.1100 | Buy Now |
DISTI #
667-25SEK82M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 25V 82uF 25mOhms 6.3 x 6mm RoHS: Compliant | 2007 |
|
$0.4620 / $1.2600 | Buy Now |
DISTI #
V99:2348_19043006
|
Arrow Electronics | Cap Aluminum Polymer 82uF 25VDC 20% (6.3 X 6mm) Radial 2.5mm 0.025 Ohm 960mA 1000h 125°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2205 | Americas - 3 |
|
$0.4504 / $0.7466 | Buy Now |
|
Future Electronics | SEK Series 25 V 82 uF LS=2.5 mm ±20 % Radial OS-CON Aluminum Polymer Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.4150 / $0.5050 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
500 In Stock |
|
$0.4521 / $0.6798 | Buy Now |
DISTI #
25SEK82M
|
TTI | Aluminum Organic Polymer Capacitors 25V 82uF 25mOhms 6.3 x 6mm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk |
Americas - 3000 In Stock |
|
$0.4200 / $0.5980 | Buy Now |
DISTI #
25SEK82M
|
Avnet Americas | OS-CON / THT / SEK / 25V / 82uF / 125°C(105°C) / 1000h(5000h) / 6.3x6mm / ESR 25mOhm / ripple 960mArms(3060) / F= 2.5mm / Bulk (Alt: 25SEK82M) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.4419 / $0.5003 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
25SEK82M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
25SEK82M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ TO 300KHZ | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Leakage Current | 0.41 mA | |
Length | 6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 48 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 25SEK82M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25SEK82M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25SEK82M+S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 25SEK82M vs 25SEK82M+S |