Part Details for 25SEP22M+T by Panasonic Electronic Components
Overview of 25SEP22M+T by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25SEP22M+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P16394CT-ND
|
DigiKey | CAP ALUM POLY 22UF 20% 25V T/H Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
152 In Stock |
|
$0.4816 / $1.4400 | Buy Now |
DISTI #
25SEP22M+T
|
Avnet Americas | Aluminum Polymer Capacitor, 22 uF, 25 V, ± 20%, Radial Leaded, Through Hole - Ammo Pack (Alt: 25SEP22M+T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4694 / $0.5315 | Buy Now |
DISTI #
667-25SEP22M+T
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 25volts 22uF ESR 50mohm RoHS: Compliant | 1335 |
|
$0.4810 / $1.4100 | Buy Now |
DISTI #
70324029
|
RS | Capacitor, Aluminum Organic Polymer, 25VDC,22uF,50mohm,10x8mm, T&A Box | Panasonic Electronic Components 25SEP22M+T RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7500 / $0.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.4480 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4803 / $0.7221 | Buy Now |
DISTI #
25SEP22M+T
|
Avnet Americas | Aluminum Polymer Capacitor, 22 uF, 25 V, ± 20%, Radial Leaded, Through Hole - Ammo Pack (Alt: 25SEP22M+T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4694 / $0.5315 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4803 / $0.7221 | Buy Now |
Part Details for 25SEP22M+T
25SEP22M+T CAD Models
25SEP22M+T Part Data Attributes:
|
25SEP22M+T
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
25SEP22M+T
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 25V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED, CAN, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 50 mΩ | |
Leakage Current | 0.275 mA | |
Length | 8 mm | |
Manufacturer Series | SEP | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2000 mA | |
Series | SEP | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 25SEP22M+T
This table gives cross-reference parts and alternative options found for 25SEP22M+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25SEP22M+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25SEP22M | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 25 V, 22 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | SANYO Electric Co Ltd | 25SEP22M+T vs 25SEP22M |
25SEP22M+T | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 25 V, 22 uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN, LEAD FREE | SANYO Electric Co Ltd | 25SEP22M+T vs 25SEP22M+T |