Part Details for 25SEP6R8M+TSS by Panasonic Electronic Components
Overview of 25SEP6R8M+TSS by Panasonic Electronic Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25SEP6R8M+TSS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98W0499
|
Newark | Oscon, sep Series Rohs Compliant: Yes |Panasonic 25SEP6R8M+TSS Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4540 / $0.4880 | Buy Now |
DISTI #
P16397CT-ND
|
DigiKey | CAP ALUM POLY 6.8UF 20% 25V T/H Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
854 In Stock |
|
$0.3613 / $1.0800 | Buy Now |
DISTI #
25SEP6R8M+TSS
|
Avnet Americas | Cap Aluminum 6.8uF 25V 20% (6.3 X 6mm) Radial Cylindrical 2.5mm 1200mA 3000hr 105°C Ammo Pack - Ammo Pack (Alt: 25SEP6R8M+TSS) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3521 / $0.3987 | Buy Now |
DISTI #
667-25SEP6R8M+TSS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 25volts 6.8uF ESR 80mohm RoHS: Compliant | 0 |
|
$0.3610 / $1.0800 | Order Now |
DISTI #
V72:2272_11305581
|
Arrow Electronics | Cap Aluminum Polymer 6.8uF 25VDC 20% (6.3 X 6mm) Radial 2.5mm 0.08 Ohm 1200mA 3000h 105°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1922 Container: Cut Strips | Americas - 416 |
|
$0.1316 / $0.1744 | Buy Now |
DISTI #
70324035
|
RS | Capacitor, Aluminum Organic Polymer, 25VDC,6.8uF,80mohm,6.3x6mm, T&A Box | Panasonic Electronic Components 25SEP6R8M+TSS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 415 |
|
$1.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.3360 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3603 / $0.5417 | Buy Now |
DISTI #
33620916
|
Verical | Cap Aluminum Polymer 6.8uF 25VDC 20% (6.3 X 6mm) Radial 2.5mm 0.08 Ohm 1200mA 3000h 105°C T/R Min Qty: 34 Package Multiple: 1 Date Code: 1922 | Americas - 416 |
|
$0.1316 / $0.1383 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 622 |
|
$0.3150 / $1.1250 | Buy Now |
Part Details for 25SEP6R8M+TSS
25SEP6R8M+TSS CAD Models
25SEP6R8M+TSS Part Data Attributes:
|
25SEP6R8M+TSS
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
25SEP6R8M+TSS
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 25V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED, CAN, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 6.8 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 80 mΩ | |
Leakage Current | 0.17 mA | |
Length | 6 mm | |
Manufacturer Series | SEP | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1200 mA | |
Series | SEP | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 25SEP6R8M+TSS
This table gives cross-reference parts and alternative options found for 25SEP6R8M+TSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25SEP6R8M+TSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25SEP6R8M | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 25V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 25SEP6R8M+TSS vs 25SEP6R8M |
FB1E685M6L006TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 25SEP6R8M+TSS vs FB1E685M6L006TS |
25SEP6R8M | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 25 V, 6.8 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | SANYO Electric Co Ltd | 25SEP6R8M+TSS vs 25SEP6R8M |
25SEP6R8M+TSS | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 25 V, 6.8 uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN, LEAD FREE | SANYO Electric Co Ltd | 25SEP6R8M+TSS vs 25SEP6R8M+TSS |