-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP ALUM POLY 56UF 20% 25V T/H
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25SEPF56M+TSS-ND
|
DigiKey | CAP ALUM POLY 56UF 20% 25V T/H Min Qty: 1500 Lead time: 11 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.4383 | Buy Now |
DISTI #
25SEPF56M+TSS
|
Avnet Americas | Aluminum Polymer Capacitor, 56 uF, 25 V, ± 20%, Radial Leaded, Through Hole - Ammo Pack (Alt: 25SEPF56M+TSS) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3631 / $0.4112 | Buy Now |
DISTI #
667-25SEPF56M+TSS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 25volts 56uF ESR 30mohm RoHS: Compliant | 0 |
|
$0.4260 / $1.0900 | Order Now |
DISTI #
70324171
|
RS | Capacitor, Aluminum Organic Polymer, 25VDC,56uF,30mohm,6.3]x6mm, T&A Box | Panasonic Electronic Components 25SEPF56M+TSS RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5800 / $0.7200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.3460 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3716 / $0.5587 | Buy Now |
DISTI #
25SEPF56M+TSS
|
Avnet Americas | Aluminum Polymer Capacitor, 56 uF, 25 V, ± 20%, Radial Leaded, Through Hole - Ammo Pack (Alt: 25SEPF56M+TSS) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3631 / $0.4112 | Buy Now |
DISTI #
25SEPF56M+TSS
|
Avnet Americas | Aluminum Polymer Capacitor, 56 uF, 25 V, ± 20%, Radial Leaded, Through Hole - Ammo Pack (Alt: 25SEPF56M+TSS) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3631 / $0.4112 | Buy Now |
DISTI #
25SEPF56M+TSS
|
Avnet Abacus | Aluminum Polymer Capacitor, 56 uF, 25 V, � 20%, Radial Leaded, Through Hole (Alt: 25SEPF56M+TSS) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3716 / $0.5587 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
25SEPF56M+TSS
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
25SEPF56M+TSS
Panasonic Electronic Components
CAP ALUM POLY 56UF 20% 25V T/H
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100-300KHZ | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 30 mΩ | |
Leakage Current | 0.28 mA | |
Length | 6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 140 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |