-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P16324-ND
|
DigiKey | CAP ALUM POLY 56UF 20% 25V T/H Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4060 / $1.1400 | Buy Now |
DISTI #
25SEPF56M
|
Avnet Americas | Aluminum Polymer Capacitor, 56 uF, 25 V, ± 20%, Radial Leaded, Through Hole - Bulk (Alt: 25SEPF56M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3714 / $0.4054 | Buy Now |
DISTI #
98W0486
|
Avnet Americas | Aluminum Polymer Capacitor, 56 uF, 25 V, ± 20%, Radial Leaded, Through Hole - Bulk (Alt: 98W0486) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Bulk | 366 Partner Stock |
|
$0.6690 / $1.1900 | Buy Now |
DISTI #
667-25SEPF56M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 25volts 56uF ESR 30mohm RoHS: Compliant | 4188 |
|
$0.4060 / $1.1700 | Buy Now |
DISTI #
70324170
|
RS | Capacitor, Aluminum Organic Polymer, 25VDC,56uF,30mohm,6.3x6mm, Bulk | Panasonic Electronic Components 25SEPF56M RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6000 / $0.7400 | RFQ |
|
Future Electronics | SEPF Series 25 V 56 uF Ø6.3 x 6 mm LS=2.5 mm Polymer Aluminum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.3800 / $0.4100 | Buy Now |
|
Future Electronics | SEPF Series 25 V 56 uF Ø6.3 x 6 mm LS=2.5 mm Polymer Aluminum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.3800 / $0.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
420 In Stock |
|
$0.3902 / $0.6827 | Buy Now |
DISTI #
25SEPF56M
|
TTI | Aluminum Organic Polymer Capacitors 25volts 56uF ESR 30mohm RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 15925 In Stock |
|
$0.4020 / $0.7340 | Buy Now |
DISTI #
25SEPF56M
|
Avnet Americas | Aluminum Polymer Capacitor, 56 uF, 25 V, ± 20%, Radial Leaded, Through Hole - Bulk (Alt: 25SEPF56M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3714 / $0.4054 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
25SEPF56M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
25SEPF56M
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 17 Weeks, 5 Days | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100-300KHZ | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 30 mΩ | |
Leakage Current | 0.28 mA | |
Length | 6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 140 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |