Part Details for 25SEV2200M16X21.5 by Rubycon Corporation
Overview of 25SEV2200M16X21.5 by Rubycon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Price & Stock for 25SEV2200M16X21.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-3505-1-ND
|
DigiKey | CAP ALUM 2200UF 20% 25V SMD Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
150 In Stock |
|
$1.3008 / $2.4700 | Buy Now |
DISTI #
232-25SEV2200M16X215
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.9590 / $2.6000 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - SMD - 2200uF - 20% - 25VDC - 16mm dia x 21.5mm - -40 to 85°C RoHS: Compliant |
600 In Stock |
|
$1.1900 / $1.8200 | Buy Now |
DISTI #
54685158
|
Verical | Cap Aluminum Lytic 2200uF 25V 20%( 16 X 21.5mm) SMD 1350mA 2000h 85°C T/R RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2102 | Americas - 600 |
|
$1.6900 / $2.3660 | Buy Now |
DISTI #
26094645
|
Verical | Cap Aluminum Lytic 2200uF 25V 20%( 16 X 21.5mm) SMD 1350mA 2000h 85°C T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1643 | Americas - 25 |
|
$0.7732 | Buy Now |
DISTI #
C1S629500334451
|
Chip1Stop | Cap Aluminum Lytic 2200uF 25V 20% (16 X 21.5mm) SMD 1350mA 2000h 85C T/R RoHS: Compliant | 25 |
|
$0.7990 | Buy Now |
|
Master Electronics | Aluminum Electrolytic - SMD - 2200uF - 20% - 25VDC - 16mm dia x 21.5mm - -40 to 85°C RoHS: Compliant |
600 In Stock |
|
$1.1900 / $1.8200 | Buy Now |
Part Details for 25SEV2200M16X21.5
25SEV2200M16X21.5 CAD Models
25SEV2200M16X21.5 Part Data Attributes
|
25SEV2200M16X21.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25SEV2200M16X21.5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , 1717 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 21.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.55 mA | |
Length | 17 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1350 mA | |
Size Code | 6767 | |
Surface Mount | YES | |
Tan Delta | 0.22 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 17 mm |