Part Details for 25SH-B-05-GS by Adam Technologies Inc
Overview of 25SH-B-05-GS by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9005AC-72H25SH25.000000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator | |
SiT9005AI-72H25SH25.000000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator |
Price & Stock for 25SH-B-05-GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-25SH-B-05-GS
|
Mouser Electronics | Headers & Wire Housings CONNECTOR, BOARD HEADER, 2.50MM RoHS: Compliant | 0 |
|
$0.1050 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 30000 Lead time: 18 Weeks | 0 |
|
$0.1240 | Buy Now |
|
Onlinecomponents.com | Connector - Board Header - 2.50mm RoHS: Compliant | 0 |
|
$0.1077 / $0.2951 | Buy Now |