Part Details for 25SH-B-05-TR by Adam Technologies Inc
Overview of 25SH-B-05-TR by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9005AC-72H25SH25.000000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator | |
SiT9005AI-72H25SH25.000000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator | |
REF5025SHKQ | Texas Instruments | High Temperature Low Noise, Very Low Drift, Precision Voltage References 8-CFP -55 to 210 |
Price & Stock for 25SH-B-05-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-25SH-B-05-TR-ND
|
DigiKey | CONN HEADER R/A 5POS 2.5MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2514 In Stock |
|
$0.0629 / $0.1800 | Buy Now |
DISTI #
737-25SH-B-05-TR
|
Mouser Electronics | Headers & Wire Housings CONN HEADER R/A 5POS 2.5MM RoHS: Compliant | 4886 |
|
$0.0730 / $0.1800 | Buy Now |
|
Future Electronics | 5 Position 2.5mm Pitch Right Angle Connector Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 5000Bag |
|
$0.0617 / $0.0715 | Buy Now |
|
Onlinecomponents.com | Connector Header Right Angle 5Pos 2.5mm - Bag RoHS: Compliant | 0 |
|
$0.0359 / $0.0818 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 4000 |
|
$0.0760 / $0.0814 | Buy Now |
Part Details for 25SH-B-05-TR
25SH-B-05-TR CAD Models
25SH-B-05-TR Part Data Attributes
|
25SH-B-05-TR
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
25SH-B-05-TR
Adam Technologies Inc
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, Natural Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Adam Tech | |
Additional Feature | SHROUDED | |
Body Breadth | 0.226 inch | |
Body Depth | 0.453 inch | |
Body Length | 0.589 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |