Part Details for 25SH-B-06-TS by Adam Technologies Inc
Overview of 25SH-B-06-TS by Adam Technologies Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9005AC-72H25SH25.000000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator | |
SiT9005AI-72H25SH25.000000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator |
Price & Stock for 25SH-B-06-TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-25SH-B-06-TS-ND
|
DigiKey | CONN HEADER VERT 6POS 2.5MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
5841 In Stock |
|
$0.0659 / $0.1900 | Buy Now |
DISTI #
737-25SH-B-06-TS
|
Mouser Electronics | Headers & Wire Housings CONN HEADER VERT 6POS 2.5MM RoHS: Compliant | 10598 |
|
$0.0700 / $0.1800 | Buy Now |
|
Future Electronics | Connector Header Through Hole 6 position 0.098 (2.50mm) RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$0.0625 / $0.0777 | Buy Now |
|
Onlinecomponents.com | Connector Header Vertical 6Pos 2.5mm - Bag RoHS: Compliant |
40000 In Stock |
|
$0.0474 / $0.0861 | Buy Now |
DISTI #
84418227
|
Verical | Conn Shrouded Header (4 Sides) HDR 6 POS 2.5mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2429 | Americas - 40000 |
|
$0.1119 | Buy Now |
|
Powell Electronics | CONN HEADER VERT 6POS 2.5MM Min Qty: 10000 | 9900 |
|
$0.0494 / $0.0700 | Buy Now |
|
Master Electronics | Connector Header Vertical 6Pos 2.5mm - Bag RoHS: Compliant |
40000 In Stock |
|
$0.0474 / $0.0861 | Buy Now |
Part Details for 25SH-B-06-TS
25SH-B-06-TS CAD Models
25SH-B-06-TS Part Data Attributes
|
25SH-B-06-TS
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
25SH-B-06-TS
Adam Technologies Inc
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Natural Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Adam Tech | |
Body Breadth | 0.226 inch | |
Body Depth | 0.276 inch | |
Body Length | 0.687 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |