Part Details for 25SH-C-02-TS by Adam Technologies Inc
Overview of 25SH-C-02-TS by Adam Technologies Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25SH-C-02-TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-25SH-C-02-TS-ND
|
DigiKey | CONN HEADER VERT 2POS 2.5MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
11513 In Stock |
|
$0.0346 / $0.1000 | Buy Now |
DISTI #
737-25SH-C-02-TS
|
Mouser Electronics | Headers & Wire Housings CONN HEADER VERT 2POS 2.5MM RoHS: Compliant | 3990 |
|
$0.0370 / $0.1000 | Buy Now |
DISTI #
70947778
|
RS | Crimp, Wire to Board, Secure Lock Header 2P 2.5mm Pitch | Adam Tech 25SH-C-02-TS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1000 |
|
$0.0500 / $0.0740 | Buy Now |
|
Future Electronics | 2 Position 2.50 mm Pitch Straight PCB Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 6000Bag |
|
$0.0340 / $0.0401 | Buy Now |
DISTI #
ADT25SH-C-02-TS
|
Heilind Electronics | Americas - 750 in Stock |
|
$0.0344 / $0.0456 | Buy Now | |
|
Onlinecomponents.com | Connector Header Vertical 2Pos 2.5mm - Bag RoHS: Compliant | 0 |
|
$0.0220 / $0.0402 | Buy Now |
DISTI #
ADT25SH-C-02-TS
|
Interstate Connecting Components | 250 |
|
$0.0344 / $0.0456 | Buy Now | |
|
New Advantage Corporation | 2 Position 2.50 mm Pitch Straight PCB Header RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 5000 |
|
$0.0373 / $0.0400 | Buy Now |
Part Details for 25SH-C-02-TS
25SH-C-02-TS CAD Models
25SH-C-02-TS Part Data Attributes:
|
25SH-C-02-TS
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
25SH-C-02-TS
Adam Technologies Inc
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Natural Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.15 inch | |
Body Depth | 0.236 inch | |
Body Length | 0.295 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 25SH-C-02-TS
This table gives cross-reference parts and alternative options found for 25SH-C-02-TS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25SH-C-02-TS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A2501WR2-2PA-6TA | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, White Insulator, | Jowle Technology Co Ltd | 25SH-C-02-TS vs A2501WR2-2PA-6TA |
A2501WV2-2PA-6T-0BZ | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, White Insulator, | Jowle Technology Co Ltd | 25SH-C-02-TS vs A2501WV2-2PA-6T-0BZ |
A2501WR2-2P-6T-0AZ | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, White Insulator, | Jowle Technology Co Ltd | 25SH-C-02-TS vs A2501WR2-2P-6T-0AZ |
A2501WR2-2PA-6T-0BA | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, White Insulator, | Jowle Technology Co Ltd | 25SH-C-02-TS vs A2501WR2-2PA-6T-0BA |
2-440052-2 | 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 25SH-C-02-TS vs 2-440052-2 |
A2501WV2-2P-BS | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, White Insulator, | Jowle Technology Co Ltd | 25SH-C-02-TS vs A2501WV2-2P-BS |
A2501WR2-2PZ-6T-0BBS | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, White Insulator, | Jowle Technology Co Ltd | 25SH-C-02-TS vs A2501WR2-2PZ-6T-0BBS |
A2501WR2-2PA-6T-5EA | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, White Insulator, | Jowle Technology Co Ltd | 25SH-C-02-TS vs A2501WR2-2PA-6T-5EA |
A2501WV2-2PZ-6T-0AZ | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, White Insulator, | Jowle Technology Co Ltd | 25SH-C-02-TS vs A2501WV2-2PZ-6T-0AZ |
A2501WV2-2PZ-6T-0BBS | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, White Insulator, | Jowle Technology Co Ltd | 25SH-C-02-TS vs A2501WV2-2PZ-6T-0BBS |