There are no models available for this part yet.
Overview of 25SH-C-03-TR by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9005AC-72H25SH25.000000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator | |
SiT9005AI-72H25SH25.000000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator | |
REF5025SHKQ | Texas Instruments | High Temperature Low Noise, Very Low Drift, Precision Voltage References 8-CFP -55 to 210 |
Price & Stock for 25SH-C-03-TR by Adam Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2057-25SH-C-03-TR-ND
|
DigiKey | CONN HEADER R/A 3POS 2.5MM Min Qty: 1 Lead time: 14 Weeks Container: Bag |
4065 In Stock |
|
$0.0588 / $0.1700 | Buy Now | |
DISTI #
737-25SH-C-03-TR
|
Mouser Electronics | Headers & Wire Housings CONN HEADER R/A 3POS 2.5MM RoHS: Compliant | 1000 |
|
$0.0460 / $0.1200 | Buy Now | |
Future Electronics | 2.5mm WAFER, RIGHT ANGLE 2P AT 15P RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.0499 / $0.0583 | Buy Now | ||
Onlinecomponents.com | Connector Header Right Angle 3Pos 2.5mm - Bag RoHS: Compliant | 0 |
|
$0.0423 / $0.0769 | Buy Now |