Part Details for 25SH-E-02-TR by Adam Technologies Inc
Overview of 25SH-E-02-TR by Adam Technologies Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25SH-E-02-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-25SH-E-02-TR-ND
|
DigiKey | CONN HEADER R/A 2POS 2.5MM Min Qty: 1 Lead time: 14 Weeks Container: Bag |
4219 In Stock |
|
$0.0647 / $0.1800 | Buy Now |
DISTI #
737-25SH-E-02-TR
|
Mouser Electronics | Headers & Wire Housings CONN HEADER R/A 2POS 2.5MM RoHS: Compliant | 0 |
|
$0.0480 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0523 | Buy Now |
|
Onlinecomponents.com | Connector Header Right Angle 2Pos 2.5mm - Bag RoHS: Compliant | 0 |
|
$0.0413 / $0.0750 | Buy Now |
Part Details for 25SH-E-02-TR
25SH-E-02-TR CAD Models
25SH-E-02-TR Part Data Attributes:
|
25SH-E-02-TR
Adam Technologies Inc
Buy Now
|
Compare Parts:
25SH-E-02-TR
Adam Technologies Inc
|
Samacsys Manufacturer | Adam Tech |