Part Details for 25SH-E-04-TS by Adam Technologies Inc
Overview of 25SH-E-04-TS by Adam Technologies Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9005AC-72H25SH25.000000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator | |
SiT9005AI-72H25SH25.000000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator |
Price & Stock for 25SH-E-04-TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-25SH-E-04-TS-ND
|
DigiKey | CONN HEADER VERT 4POS 2.5MM Min Qty: 1 Lead time: 14 Weeks Container: Bag |
853 In Stock |
|
$0.1634 / $0.3400 | Buy Now |
DISTI #
737-25SH-E-04-TS
|
Mouser Electronics | Headers & Wire Housings CONN HEADER VERT 4POS 2.5MM RoHS: Compliant | 0 |
|
$0.1140 / $0.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.1163 | Buy Now |
|
Onlinecomponents.com | Connector Header Vertical 4Pos 2.5mm - Bag RoHS: Compliant | 0 |
|
$0.0921 / $0.1702 | Buy Now |
|
Powell Electronics | CONN HEADER VERT 4POS 2.5MM Min Qty: 2000 | 660 |
|
$0.0957 / $0.1357 | Buy Now |
DISTI #
C1S105400049746
|
Chip1Stop | Conn Shrouded Header HDR 4 POS 2.5mm Solder ST Top Entry Thru-Hole RoHS: Compliant | 100 |
|
$0.0516 | Buy Now |
Part Details for 25SH-E-04-TS
25SH-E-04-TS CAD Models
25SH-E-04-TS Part Data Attributes
|
25SH-E-04-TS
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
25SH-E-04-TS
Adam Technologies Inc
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Beige Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Adam Tech | |
Body Breadth | 0.193 inch | |
Body Depth | 0.232 inch | |
Body Length | 0.491 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON CU | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL, CSA | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2.4892 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
Alternate Parts for 25SH-E-04-TS
This table gives cross-reference parts and alternative options found for 25SH-E-04-TS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25SH-E-04-TS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STL31-04SGU | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Receptacle | MPE-Garry GmbH | 25SH-E-04-TS vs STL31-04SGU |
196-5-004-0-T-LS0 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 25SH-E-04-TS vs 196-5-004-0-T-LS0 |
800-10-004-20-001101 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, | PRECI-DIP SSA | 25SH-E-04-TS vs 800-10-004-20-001101 |
800-80-004-20-001101 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, | PRECI-DIP SSA | 25SH-E-04-TS vs 800-80-004-20-001101 |
SL1-004-A379-55 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | 25SH-E-04-TS vs SL1-004-A379-55 |
350-80-104-01-714101 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.2 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 25SH-E-04-TS vs 350-80-104-01-714101 |
M80-5000000M7-04-331-00-000 | Board Connector, 4 Contact(s), Male, Straight, Solder Terminal, Locking, Black Insulator | Harwin | 25SH-E-04-TS vs M80-5000000M7-04-331-00-000 |
A1501WV0-4P | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Solder Kinked Leads Terminal, Locking, White Insulator, Receptacle | Jowle Technology Co Ltd | 25SH-E-04-TS vs A1501WV0-4P |
641782-2 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 25SH-E-04-TS vs 641782-2 |
800-10-004-20-004101 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator | PRECI-DIP SSA | 25SH-E-04-TS vs 800-10-004-20-004101 |