Part Details for 25SH-E-05-TR by Adam Technologies Inc
Overview of 25SH-E-05-TR by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25SH-E-05-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-25SH-E-05-TR-ND
|
DigiKey | CONN HEADER R/A 5POS 2.5MM Min Qty: 1 Lead time: 14 Weeks Container: Bag |
1439 In Stock |
|
$0.1847 / $0.3400 | Buy Now |
DISTI #
737-25SH-E-05-TR
|
Mouser Electronics | Headers & Wire Housings CONN HEADER R/A 5POS 2.5MM RoHS: Compliant | 0 |
|
$0.1720 / $0.3400 | Order Now |
DISTI #
V99:2348_17616083
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 5 POS 2.5mm Solder RA Side Entry Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1724 | Americas - 100 |
|
$0.0384 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.2120 | Buy Now |
|
Onlinecomponents.com | Connector Header Right Angle 5Pos 2.5mm - Bag RoHS: Compliant | 0 |
|
$0.1642 / $0.2513 | Buy Now |
Part Details for 25SH-E-05-TR
25SH-E-05-TR CAD Models
25SH-E-05-TR Part Data Attributes
|
25SH-E-05-TR
Adam Technologies Inc
Buy Now
|
Compare Parts:
25SH-E-05-TR
Adam Technologies Inc
|
Samacsys Manufacturer | Adam Tech |