Part Details for 25SH-E-08-TR by Adam Technologies Inc
Overview of 25SH-E-08-TR by Adam Technologies Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25SH-E-08-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-25SH-E-08-TR-ND
|
DigiKey | CONN HEADER R/A 8POS 2.5MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1764 In Stock |
|
$0.2372 / $0.4300 | Buy Now |
DISTI #
737-25SH-E-08-TR
|
Mouser Electronics | Headers & Wire Housings CONN HEADER R/A 8POS 2.5MM RoHS: Compliant | 0 |
|
$0.2220 / $0.4300 | Order Now |
DISTI #
V99:2348_17615687
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 8 POS 2.5mm Solder RA Side Entry Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1724 | Americas - 100 |
|
$0.0668 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.2720 | Buy Now |
|
Onlinecomponents.com | Connector Header Right Angle 8Pos 2.5mm - Bag RoHS: Compliant | 0 |
|
$0.2141 / $0.3891 | Buy Now |
DISTI #
30245518
|
Verical | Conn Shrouded Header (4 Sides) HDR 8 POS 2.5mm Solder RA Side Entry Thru-Hole RoHS: Compliant Min Qty: 83 Package Multiple: 1 Date Code: 1724 | Americas - 100 |
|
$0.0668 | Buy Now |
Part Details for 25SH-E-08-TR
25SH-E-08-TR CAD Models
25SH-E-08-TR Part Data Attributes
|
25SH-E-08-TR
Adam Technologies Inc
Buy Now
|
Compare Parts:
25SH-E-08-TR
Adam Technologies Inc
|
Samacsys Manufacturer | Adam Tech |