There are no models available for this part yet.
Overview of 25SH-E-08-TS by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9005AC-72H25SH25.000000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator | |
SiT9005AI-72H25SH25.000000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator | |
REF5025SHKQ | Texas Instruments | High Temperature Low Noise, Very Low Drift, Precision Voltage References 8-CFP -55 to 210 |
Price & Stock for 25SH-E-08-TS by Adam Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2057-25SH-E-08-TS-ND
|
DigiKey | CONN HEADER VERT 8POS 2.5MM Min Qty: 1 Lead time: 14 Weeks Container: Bag |
1712 In Stock |
|
$0.1021 / $0.2300 | Buy Now | |
DISTI #
737-25SH-E-08-TS
|
Mouser Electronics | Headers & Wire Housings CONN HEADER VERT 8POS 2.5MM RoHS: Compliant | 0 |
|
$0.2120 / $0.2300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.2520 | Buy Now | ||
Onlinecomponents.com | Connector Header Vertical 8Pos 2.5mm - Bag RoHS: Compliant | 0 |
|
$0.1989 / $0.2997 | Buy Now | ||
DISTI #
C1S105400049676
|
Chip1Stop | Conn Shrouded Header HDR 8 POS 2.5mm Solder ST Top Entry Thru-Hole RoHS: Compliant | 70 |
|
$0.0855 | Buy Now |
CAD Models for 25SH-E-08-TS by Adam Technologies Inc
Part Data Attributes for 25SH-E-08-TS by Adam Technologies Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ADAM TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
Adam Tech
|
Body Breadth
|
0.193 inch
|
Body Depth
|
0.232 inch
|
Body Length
|
0.883 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
SN ON CU
|
Contact Finish Termination
|
Tin (Sn)
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
RND PIN-SKT
|
Dielectric Withstanding Voltage
|
800VAC V
|
Filter Feature
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
BEIGE
|
Insulator Material
|
POLYAMIDE
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.098 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
Polarization Key
|
POLARIZED HOUSING
|
Reference Standard
|
UL, CSA
|
Terminal Length
|
0.138 inch
|
Terminal Pitch
|
2.4892 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
8
|