Part Details for 25SR200LF by TT electronics / BI Technologies
Overview of 25SR200LF by TT electronics / BI Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25SR200LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y0656
|
Newark | Trimmer Sealed : Single-Turn/Tube Rohs Compliant: Yes |Tt Electronics/bi Technologies 25SR200LF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6770 / $0.7350 | Buy Now |
DISTI #
25SR200LF-ND
|
DigiKey | TRIMMER 200 OHM 0.5W PC PIN SIDE Min Qty: 2000 Lead time: 50 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7827 | Buy Now |
|
Future Electronics | 25 Series 1/4 in Square 200 Ohm Through Hole ±10 % Single-Turn Potentiometer RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 48 Weeks Container: Tube | 0Tube |
|
$0.7200 / $0.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1755 Partner Stock |
|
$0.6240 / $1.0050 | Buy Now |
DISTI #
000000000001497564
|
Sager | Trimmer Resistors - Through Hole 1/2W 200 Ohms 10% SINGLE TURN Min Qty: 2000 | 0 |
|
$0.6731 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1755 Partner Stock |
|
$0.6240 / $1.0050 | Buy Now |
Part Details for 25SR200LF
25SR200LF CAD Models
25SR200LF Part Data Attributes
|
25SR200LF
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
25SR200LF
TT electronics / BI Technologies
RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 200ohm, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | PCB Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Additional Feature | RATED AC VOLTAGE (V): 300 | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.83 mm | |
Package Length | 6.86 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 6.86 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 210 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 10% | |
Working Voltage | 300 V |
Alternate Parts for 25SR200LF
This table gives cross-reference parts and alternative options found for 25SR200LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25SR200LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25SR200LF | Trimmer, Cermet, 0.5W, 200ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2727, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | TT Electronics Resistors | 25SR200LF vs 25SR200LF |