-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC7334
|
Newark | Cap, 47Μf, 25V, Capacitance:47Μf, Voltage Rating:25V, Ae Capacitor Case:Radial Can - Smd, Product Range:Os-Con Svf Series, Esr:0.03Ohm, Lifetime @ Temperature:1000 Hours @ 125°C, Operating Temperature Min:-55°C, Operating Temperaturerohs Compliant: Yes |Panasonic 25SVF47M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5760 / $1.3800 | Buy Now |
DISTI #
P122104CT-ND
|
DigiKey | CAP ALUM POLY 47UF 20% 25V SMD Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1966 In Stock |
|
$0.5331 / $1.5600 | Buy Now |
DISTI #
25SVF47M
|
Avnet Americas | Aluminum Polymer Capacitor, 47 uF, 25 V, ± 20%, Radial Can - SMD, Surface Mount (Alt: 25SVF47M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days | 0 |
|
$0.5096 / $0.5770 | Buy Now |
DISTI #
667-25SVF47M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 47uf 25volts 2.8A OS-CON Polymer RoHS: Compliant | 456 |
|
$0.5200 / $1.5400 | Buy Now |
|
Future Electronics | OS-CON / SVF / 25V / 47uF / 125C / 1000h / 6.3x6mmmm / ESR 30mOhm / ripple2.8Arm RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.5100 / $0.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1000 In Stock |
|
$0.5010 / $0.5440 | Buy Now |
DISTI #
25SVF47M
|
TTI | Aluminum Organic Polymer Capacitors 47uf 25volts 2.8A OS-CON Polymer RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.4980 / $0.5750 | Buy Now |
DISTI #
25SVF47M
|
TME | Capacitor: polymer, 47uF, 25VDC, SVF, SMD, ±20%, -55÷105°C, 1000h Min Qty: 1 | 0 |
|
$0.7700 / $1.4500 | RFQ |
DISTI #
25SVF47M
|
Avnet Abacus | Aluminum Polymer Capacitor, 47 uF, 25 V, � 20%, Radial Can - SMD, Surface Mount (Alt: 25SVF47M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
1000 In Stock |
|
$0.5010 / $0.5440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
25SVF47M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
25SVF47M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ-300KHZ | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 30 mΩ | |
Height | 5.9 mm | |
Leakage Current | 0.235 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 44 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |