-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC7335
|
Newark | Cap, 56µf, 25V, Capacitance:56µf, Voltage Rating:25V, Ae Capacitor Case:Radial Can - Smd, Product Range:Os-Con Svf Series, Esr:0.03Ohm, Lifetime @ Temperature:1000 Hours @ 125°C, Operating Temperature Min:-55°C, Operating Temperaturerohs Compliant: Yes |Panasonic 25SVF56M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1749 |
|
$0.7330 | Buy Now |
DISTI #
92AH6861
|
Newark | Cap, 56Uf, 25V, Alu Elec, Polymer, Smd Rohs Compliant: Yes |Panasonic 25SVF56M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.5150 | Buy Now |
DISTI #
P122103CT-ND
|
DigiKey | CAP ALUM POLY 56UF 20% 25V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1340 In Stock |
|
$0.5024 / $1.8500 | Buy Now |
DISTI #
25SVF56M
|
Avnet Americas | Aluminum Polymer Capacitor, 56 uF, 25 V, ± 20%, Radial Can - SMD, Surface Mount (Alt: 25SVF56M) Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days | 0 |
|
$0.5096 / $0.5770 | Buy Now |
DISTI #
667-25SVF56M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 56uf 25volts 2.8A OS-CON Polymer RoHS: Compliant | 0 |
|
$0.5450 / $0.6040 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks | 0 |
|
$0.4860 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5140 / $0.6040 | Buy Now |
DISTI #
25SVF56M
|
TME | Capacitor: polymer, 56uF, 25VDC, SVF, SMD, ±20%, -55÷125°C, Ø6.3x6mm Min Qty: 1000 | 0 |
|
$0.6350 | RFQ |
DISTI #
25SVF56M
|
Avnet Abacus | Aluminum Polymer Capacitor, 56 uF, 25 V, � 20%, Radial Can - SMD, Surface Mount (Alt: 25SVF56M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S600604459200
|
Chip1Stop | Capacitor Aluminum Polymer RoHS: Compliant | 1790 |
|
$0.3200 / $0.4050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
25SVF56M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
25SVF56M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ-300KHZ | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 30 mΩ | |
Height | 5.9 mm | |
Leakage Current | 0.28 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 44 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |