-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P122110CT-ND
|
DigiKey | CAP ALUM POLY 82UF 20% 25V SMD Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1894 In Stock |
|
$0.5556 / $1.8200 | Buy Now |
DISTI #
25SVF82M
|
Avnet Americas | Aluminum Polymer Capacitor, 82 uF, 25 V, ± 20%, Radial Can - SMD, Surface Mount (Alt: 25SVF82M) Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days | 0 |
|
$0.5939 / $0.6725 | Buy Now |
DISTI #
667-25SVF82M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 82uf 25volts 3.0A OS-CON Polymer RoHS: Compliant | 0 |
|
$0.5650 / $1.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.5660 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5990 / $0.7040 | Buy Now |
|
Quest Components | 632 |
|
$0.9568 / $2.3920 | Buy Now | |
DISTI #
25SVF82M
|
Avnet Abacus | Aluminum Polymer Capacitor, 82 uF, 25 V, � 20%, Radial Can - SMD, Surface Mount (Alt: 25SVF82M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5990 / $0.7040 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.82uF 25V 8x7 125C 1000H SMT | 0 |
|
$1.0482 / $1.1530 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
25SVF82M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
25SVF82M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ-300KHZ | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 28 mΩ | |
Height | 6.9 mm | |
Leakage Current | 0.41 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 47 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |