-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87Y7380
|
Newark | Cap, Alu Elec, Polymer, 47Uf, 25V, Smd, Capacitance:47Μf, Voltage(Dc):25V, Capacitor Case/Package:Radial Can - Smd, Esr:0.03Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Panasonic 25SVPF47M Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 20000 |
|
$0.5220 | Buy Now |
DISTI #
68AC5717
|
Newark | Cap, Alu Elec, Polymer, 47Uf, 25V, Smd, Capacitance:47Μf, Voltage(Dc):25V, Capacitor Case/Package:Radial Can - Smd, Esr:0.03Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Panasonic 25SVPF47M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 199 |
|
$0.7430 / $1.2600 | Buy Now |
DISTI #
55AC5396
|
Newark | Cap, 47Μf, 25V, 20%, Radial, Capacitance:47Μf, Voltage Rating:25V, Ae Capacitor Case:Radial Can - Smd, Product Range:Os-Con Svpf Series, Esr:0.03Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Panasonic 25SVPF47M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8330 / $1.4000 | Buy Now |
DISTI #
P16513CT-ND
|
DigiKey | CAP ALUM POLY 47UF 20% 25V SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26680 In Stock |
|
$0.3923 / $1.1900 | Buy Now |
DISTI #
25SVPF47M
|
Avnet Americas | Aluminum Polymer Capacitor, 47 uF, 25 V, ± 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: 25SVPF47M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3900 / $0.4416 | Buy Now |
DISTI #
68AC5717
|
Avnet Americas | Aluminum Polymer Capacitor, 47 uF, 25 V, ± 20%, Radial Can - SMD, Surface Mount - Product that comes on tape, but is not reeled (Alt: 68AC5717) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 199 Partner Stock |
|
$0.7440 / $1.2600 | Buy Now |
DISTI #
667-25SVPF47M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 25volts 47uF ESR 30mohm RoHS: Compliant | 8033 |
|
$0.3960 / $1.1000 | Buy Now |
DISTI #
70324315
|
RS | Capacitor, Aluminum Organic Polymer, 25VDC,47uF,30mohm,6.3x6mm, T&R | Panasonic Electronic Components 25SVPF47M RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9300 / $1.1600 | RFQ |
|
Future Electronics | SVPF Series 25 V 47 uF 6.3 x 6 mm Surface Mount Polymer Aluminum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3950 / $0.4250 | Buy Now |
|
Future Electronics | SVPF Series 25 V 47 uF 6.3 x 6 mm Surface Mount Polymer Aluminum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3950 / $0.4250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
25SVPF47M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
25SVPF47M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ TO 300KHZ | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 30 mΩ | |
Height | 5.9 mm | |
Leakage Current | 0.235 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 140 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
This table gives cross-reference parts and alternative options found for 25SVPF47M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25SVPF47M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OVK470M1ETR-0606S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP | Surge Components Inc | 25SVPF47M vs OVK470M1ETR-0606S |