-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC7341
|
Newark | Cap, 470µf, 25V, Capacitance:470µf, Voltage Rating:25V, Ae Capacitor Case:Radial Can - Smd, Product Range:Os-Con Svpk Series, Esr:0.014Ohm, Lifetime @ Temperature:1000 Hours @ 125°C, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Panasonic 25SVPK470M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 100 |
|
$1.1500 / $2.7600 | Buy Now |
DISTI #
P122135CT-ND
|
DigiKey | CAP ALUM POLY 470UF 20% 25V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
350 In Stock |
|
$0 / $2.6100 | Buy Now |
DISTI #
25SVPK470M
|
Avnet Americas | Aluminum Polymer Capacitor, 470 uF, 25 V, ± 20%, Radial Can - SMD, Surface Mount (Alt: 25SVPK470M) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 22 Weeks, 0 Days | 0 |
|
$0.9688 / $1.0970 | Buy Now |
DISTI #
667-25SVPK470M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 470uf 25volts OS-CON Polymer RoHS: Compliant | 141 |
|
$0.9930 / $2.6100 | Buy Now |
|
Future Electronics | OS-CON / SVPK / 25V / 470uF / 125C / 1000h / 10x12.7mm / ESR 14mOhm / ripple5Arm RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$1.2400 / $1.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
400 In Stock |
|
$0.9640 / $1.1300 | Buy Now |
DISTI #
25SVPK470M
|
TTI | Aluminum Organic Polymer Capacitors 470uf 25volts OS-CON Polymer RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 400 In Stock |
|
$0.9800 / $1.1500 | Buy Now |
DISTI #
25SVPK470M
|
TME | Capacitor: polymer, 470uF, 25VDC, SVPK, SMD, ±20%, -55÷125°C, 1000h Min Qty: 400 | 0 |
|
$1.3100 | RFQ |
DISTI #
25SVPK470M
|
Avnet Abacus | Aluminum Polymer Capacitor, 470 uF, 25 V, � 20%, Radial Can - SMD, Surface Mount (Alt: 25SVPK470M) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
400 In Stock |
|
$0.9640 / $1.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
25SVPK470M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
25SVPK470M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ TO 300KHZ | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 14 mΩ | |
Height | 12.6 mm | |
Leakage Current | 2.35 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 79.5 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |