-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87Y7384
|
Newark | Cap, 10Μf, 25V, 20%, Capacitance:10Μf, Voltage Rating:25V, Ae Capacitor Case:Radial Can - Smd, Product Range:Os-Con Svps Series, Esr:0.06Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Panasonic 25SVPS10M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 470 |
|
$0.6880 / $1.8000 | Buy Now |
DISTI #
84X5626
|
Newark | Os-Con Smd, Svps Series Rohs Compliant: Yes |Panasonic 25SVPS10M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6380 / $0.8300 | Buy Now |
DISTI #
PCE5086CT-ND
|
DigiKey | CAP ALUM POLY 10UF 20% 25V SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1399 In Stock |
|
$0.6421 / $1.8800 | Buy Now |
DISTI #
25SVPS10M
|
Avnet Americas | Aluminum Polymer Capacitor, 10 uF, 25 V, ± 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: 25SVPS10M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.6138 / $0.6949 | Buy Now |
DISTI #
667-25SVPS10M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 25volts 10uF 60mohm 8x7mm OSCON RoHS: Compliant | 1605 |
|
$0.6170 / $1.8400 | Buy Now |
DISTI #
V72:2272_11305656
|
Arrow Electronics | Cap Aluminum Polymer 10uF 25VDC 20% (8 X 6.9mm) SMD 0.06 Ohm 1500mA 5000h 105°C T/R RoHS: Compliant Min Qty: 173 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1841 Container: Cut Strips | Americas - 807 |
|
$0.5594 / $0.5784 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks | 0 |
|
$0.5850 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6190 / $0.7270 | Buy Now |
DISTI #
25SVPS10M
|
TTI | Aluminum Organic Polymer Capacitors 25volts 10uF 60mohm 8x7mm OSCON RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.6020 / $0.6140 | Buy Now |
DISTI #
25SVPS10M
|
TME | Capacitor: polymer, 10uF, 25VDC, SVPS, SMD, ±20%, -55÷105°C, Ø8x7mm Min Qty: 1 | 398 |
|
$0.7100 / $1.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
25SVPS10M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
25SVPS10M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ TO 300KHZ | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 60 mΩ | |
Height | 6.9 mm | |
Leakage Current | 0.125 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 75 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |