-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 180uF, Surface Mount, 3333, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH0994
|
Newark | Cap, 180Uf, 25V, Alu Elec, Polymer, Smd Rohs Compliant: Yes |Panasonic 25SVPT180M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 24 |
|
$1.3300 / $2.4200 | Buy Now |
DISTI #
38AJ1196
|
Newark | Cap, 180Uf, 25V, Alu Elec, Polymer, Smd, Capacitance:180µf, Voltage(Dc):25V, Capacitor Case/Package:Radial Can - Smd, Esr:0.016Ohm, Lifetime @ Temperature:20000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solderrohs Compliant: Yes |Panasonic 25SVPT180M RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.8700 | Buy Now |
DISTI #
38AJ1197
|
Newark | Cap, 180Uf, 25V, Alu Elec, Polymer, Smd, Capacitance:180µf, Voltage(Dc):25V, Capacitor Case/Package:Radial Can - Smd, Esr:0.016Ohm, Lifetime @ Temperature:20000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solderrohs Compliant: Yes |Panasonic 25SVPT180M RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9110 / $1.2300 | Buy Now |
DISTI #
10-25SVPT180MCT-ND
|
DigiKey | CAP ALUM POLY 180UF 20% 25V SMD Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
530 In Stock |
|
$0 / $2.4600 | Buy Now |
DISTI #
25SVPT180M
|
Avnet Americas | Aluminum Polymer Capacitor, 180 uF, 25 V, ± 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: 25SVPT180M) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.9107 / $1.0312 | Buy Now |
DISTI #
667-25SVPT180M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 25VDC 180uF 20% 4650mA 16mOhm RoHS: Compliant | 214 |
|
$0.9340 / $2.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 22 Weeks | 0 |
|
$0.8680 | Buy Now |
|
Onlinecomponents.com | Conductive Polymer Aluminum Solid Capacitors - 180uF - 25V - 105°C - 20,000 Hours - Low ESR - 8.0mm Dia x11.9mm RoHS: Compliant | 0 |
|
$0.9180 / $1.0790 | Buy Now |
DISTI #
25SVPT180M
|
TTI | Aluminum Organic Polymer Capacitors 25VDC 180uF 20% 4650mA 16mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$0.9200 / $1.0100 | Buy Now |
DISTI #
25SVPT180M
|
TME | Capacitor: polymer, 180uF, 25VDC, SMD, ±20%, -55÷105°C, Ø8x11.9mm Min Qty: 400 | 0 |
|
$1.5100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
25SVPT180M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
25SVPT180M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 180uF, Surface Mount, 3333, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ-300KHZ | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 16 mΩ | |
Height | 11.9 mm | |
Leakage Current | 0.9 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 232.5 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |