-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH0996
|
Newark | Cap, 100Uf, 25V, Alu Elec, Polymer, Smd Rohs Compliant: Yes |Panasonic 25SVT100M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 278 |
|
$1.0200 / $1.9100 | Buy Now |
DISTI #
38AJ1201
|
Newark | Cap, 100Uf, 25V, Alu Elec, Polymer, Smd, Capacitance:100Μf, Voltage(Dc):25V, Capacitor Case/Package:Radial Can - Smd, Esr:0.024Ohm, Lifetime @ Temperature:2000 Hours @ 125°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Panasonic 25SVT100M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7240 / $0.9170 | Buy Now |
DISTI #
10-25SVT100MCT-ND
|
DigiKey | CAP ALUM POLY 100UF 20% 25V SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1263 In Stock |
|
$0.7428 / $1.9800 | Buy Now |
DISTI #
25SVT100M
|
Avnet Americas | Aluminum Polymer Capacitor, 100 uF, 25 V, ± 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: 25SVT100M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7240 / $0.8197 | Buy Now |
DISTI #
667-25SVT100M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 25VDC 100uF 20% 1010mA 24mOhm RoHS: Compliant | 994 |
|
$0.7300 / $1.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.6900 | Buy Now |
|
Onlinecomponents.com | Conductive Polymer Aluminum Solid Capacitors - 100uF - 25V - 125°C - 2,000 Hours - Low ESR - 8.0mm Dia x6.9mm RoHS: Compliant | 0 |
|
$0.6900 / $0.8080 | Buy Now |
DISTI #
25SVT100M
|
TTI | Aluminum Organic Polymer Capacitors 25VDC 100uF 20% 1010mA 24mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.7300 / $0.7900 | Buy Now |
DISTI #
25SVT100M
|
Avnet Americas | Aluminum Polymer Capacitor, 100 uF, 25 V, ± 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: 25SVT100M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7240 / $0.8197 | Buy Now |
DISTI #
25SVT100M
|
Avnet Abacus | Aluminum Polymer Capacitor, 100 uF, 25 V, � 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: 25SVT100M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
25SVT100M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
25SVT100M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ-300KHZ | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 24 mΩ | |
Height | 6.9 mm | |
Leakage Current | 0.5 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 50.5 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |