-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, 5151
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y7199
|
Newark | Cap, 1000µf, 25V, Smd, Ae Capacitor Case:Radial Can, Capacitance:1000µf, Voltage Rating:25V, Esr:0.092Ohm, Product Range:Trv Series, Lifetime @ Temperature:10000 Hours @ 105°C, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Rubycon 25TRV1000M12.5X13.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 401 |
|
$1.0300 / $2.2700 | Buy Now |
DISTI #
1189-3548-1-ND
|
DigiKey | CAP ALUM 1000UF 20% 25V SMD Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2717 In Stock |
|
$0.6499 / $2.1000 | Buy Now |
DISTI #
232-25TRV1000M125X13
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD LONG LIFE ELECTROLYTIC CAPACITORS RoHS: Compliant | 229 |
|
$0.6770 / $2.0700 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - SMD - 1000uF - 20% - 25VDC - 12.5mm dia x 13.5mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.6800 / $0.9910 | Buy Now |
DISTI #
25TRV1000M12.5X13.5
|
Avnet Abacus | Cap Aluminum 1000uF 25V 20% (12.5 X 13.5mm) Cylindrical 950mA 10000 hr 105�C Bulk (Alt: 25TRV1000M12.5X13.5) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
25TRV1000M12.5X13.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25TRV1000M12.5X13.5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, 5151
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , 5151 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 13.5 mm | |
Leakage Current | 0.25 mA | |
Length | 13 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 570 mA | |
Size Code | 5151 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Shape | FLAT | |
Width | 13 mm |