Part Details for 25TRV2200M18X16.5 by Rubycon Corporation
Overview of 25TRV2200M18X16.5 by Rubycon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Automotive
Price & Stock for 25TRV2200M18X16.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y7203
|
Newark | Cap, 2200Μf, 25V, Smd, Ae Capacitor Case:Radial Can, Capacitance:2200Μf, Voltage Rating:25V, Esr:0.064Ohm, Product Range:Trv Series, Lifetime @ Temperature:10000 Hours @ 105°C, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Rubycon 25TRV2200M18X16.5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.9200 / $3.7100 | Buy Now |
DISTI #
1189-3551-1-ND
|
DigiKey | CAP ALUM 2200UF 20% 25V SMD Min Qty: 1 Lead time: 34 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
930 In Stock |
|
$1.2429 / $3.5700 | Buy Now |
DISTI #
232-25TRV2200M18X165
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD LONG LIFE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$1.3100 / $1.3700 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - SMD - 2200uF - 20% - 25VDC - 18mm dia x 16.5mm - -40 to 105°C RoHS: Compliant | 0 |
|
$1.2700 / $1.8500 | Buy Now |
DISTI #
25TRV2200M18X16.5
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2200uF, 25V, � 20%, 10000 hours @ 105�C, Radial Can - SMD (Alt: 25TRV2200M18X16.5) RoHS: Compliant Min Qty: 250 Package Multiple: 125 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 25TRV2200M18X16.5
25TRV2200M18X16.5 CAD Models
25TRV2200M18X16.5 Part Data Attributes
|
25TRV2200M18X16.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25TRV2200M18X16.5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, 7575
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , 7575 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 16.5 mm | |
Leakage Current | 0.55 mA | |
Length | 19 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 930 mA | |
Size Code | 7575 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Shape | FLAT | |
Width | 19 mm |