-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X4943
|
Newark | Smd Aluminium Electrolytic Capacitor, Tzv Series, 100 F, 25 V, Radial Can - Smd, 6.3 Mm Rohs Compliant: Yes |Rubycon 25TZV100M6.3X8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4654 |
|
$0.1930 / $0.4370 | Buy Now |
DISTI #
38M3072
|
Newark | Aluminum Electrolytic Capacitor, 100Uf, 25V, 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):25V, Esr:-, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Tzv Series Rohs Compliant: Yes |Rubycon 25TZV100M6.3X8 Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
27X7871
|
Newark | Aluminum Electrolytic Capacitor, 100Uf, 25V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):25V, Esr:-, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Diameter:6.3Mmrohs Compliant: Yes |Rubycon 25TZV100M6.3X8 Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
1189-1585-1-ND
|
DigiKey | CAP ALUM 100UF 20% 25V SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24097 In Stock |
|
$0.1007 / $0.5000 | Buy Now |
DISTI #
232-25TZV100M6.3X8
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD LOW ESR ELECTROLYTIC CAPACITORS RoHS: Compliant | 7256 |
|
$0.1300 / $0.5000 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - SMD - 100uF - 20% - 25VDC - 6.3mm dia x 8mm - -55 to 105°C RoHS: Compliant |
1448 In Stock |
|
$0.1317 / $0.1663 | Buy Now |
DISTI #
25TZV100M6.3X8
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 25 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD (Alt: 25TZV100M6.3X8) RoHS: Compliant Min Qty: 4500 Package Multiple: 900 Lead time: 6 Weeks, 0 Days | Abacus - 3600 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CAP ALUM 100UF 20% 25V SMD | 5605 |
|
$0.0601 / $0.1240 | Buy Now |
DISTI #
2346375RL
|
element14 Asia-Pacific | CAP, 100F, 25V, RADIAL, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 4654 |
|
$0.1390 / $0.1662 | Buy Now |
DISTI #
2346375
|
element14 Asia-Pacific | CAP, 100F, 25V, RADIAL, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 4654 |
|
$0.1390 / $0.5360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
25TZV100M6.3X8
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25TZV100M6.3X8
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 8 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.025 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 150 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
This table gives cross-reference parts and alternative options found for 25TZV100M6.3X8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25TZV100M6.3X8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25TKV100M6.3X8 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Rubycon Corporation | 25TZV100M6.3X8 vs 25TKV100M6.3X8 |
AEK0608101M025R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP | Kyocera AVX Components | 25TZV100M6.3X8 vs AEK0608101M025R |