25UR1KLF
Description: RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 1000ohm, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT

Overview of 25UR1KLF by TT electronics / BI Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 25UR1KLF by TT electronics / BI Technologies

Part # Manufacturer Description Stock Price Buy
DISTI # 987-25UR1KLF-ND
DigiKey SINGLE TURN TRIMMER Min Qty: 2000 Lead time: 48 Weeks Container: Tube Temporarily Out of Stock
  • 2,000 $1.0645
$1.0645 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 48 Weeks 0
  • 2,000 $0.8840
$0.8840 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 500 $1.7680
  • 1,000 $1.0880
  • 1,500 $0.8610
  • 2,000 $0.8440
$0.8440 / $1.7680 Buy Now

CAD Models for 25UR1KLF by TT electronics / BI Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 25UR1KLF by TT electronics / BI Technologies

25UR1KLF
TT electronics / BI Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
BI TECHNOLOGIES CORP
Package Description
PCB Mount,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.50
Actuator Orientation
VERTICAL
Actuator Type
SCREW
Additional Feature
RATED AC VOLTAGE (V): 300
Construction
Rectangular
Ganging Number
1
JESD-609 Code
e3
Lead Length
5.08 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
3
Number of Turns
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
4.83 mm
Package Length
6.86 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
PCB Mount
Package Width
6.86 mm
Packing Method
TUBE
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
1000 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Rotational Angle
210 deg
Surface Mount
NO
Technology
CERMET
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
FLAT
Tolerance
10%
Working Voltage
300 V
Want to compare parts?
  1. 25UR1KLF
    TT electronics / BI Technologies
    RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 1000ohm, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
    VS

Alternate Parts for 25UR1KLF

This table gives cross-reference parts and alternative options found for 25UR1KLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25UR1KLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
25UR1KTB Potentiometer, Cermet, 0.5W, 1000ohm, 250V, 20% +/-Tol, -100,100ppm/Cel, 2727, TT Electronics Resistors 25UR1KLF vs 25UR1KTB
3362U-1-102T Trimmer, Cermet, 0.5W, 1000ohm, 10% +/-Tol, -100,100ppm/Cel, 2628, Bourns Inc 25UR1KLF vs 3362U-1-102T
25UR1KTR RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 1000ohm, 1/4 INCH, SQUARE, 3 PINS TT electronics / BI Technologies 25UR1KLF vs 25UR1KTR
3362U-1-102 Trimmer, Cermet, 0.5W, 1000ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2628, 1/4 INCH, SQUARE, 3 PINS Bourns Inc 25UR1KLF vs 3362U-1-102
3362U-1-102TR Trimmer, Bourns Inc 25UR1KLF vs 3362U-1-102TR
3362U-1-102ALF Trimmer, Cermet, 0.5W, 1000ohm, 10% +/-Tol, -100,100ppm/Cel, 2628, Bourns Inc 25UR1KLF vs 3362U-1-102ALF
3362U-1-102TLF Trimmer, Cermet, 0.5W, 1000ohm, 10% +/-Tol, -100,100ppm/Cel, 2628, Bourns Inc 25UR1KLF vs 3362U-1-102TLF
25UR1K Trimmer, Cermet, 0.5W, 1000ohm, 250V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2727, 1/4 INCH, SQUARE, 3 PINS TT Electronics Resistors 25UR1KLF vs 25UR1K
25UR1KTR Trimmer, Cermet, 0.5W, 1000ohm, 250V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2727, 1/4 INCH, SQUARE, 3 PINS TT Electronics Resistors 25UR1KLF vs 25UR1KTR
3362U-1-102R Trimmer, Cermet, 0.5W, 1000ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2628, 1/4 INCH, SQUARE, 3 PINS Bourns Inc 25UR1KLF vs 3362U-1-102R
Part Number Description Manufacturer Compare
25UR1K Trimmer, Cermet, 0.5W, 1000ohm, 250V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2727, 1/4 INCH, SQUARE, 3 PINS TT Electronics Resistors 25UR1KLF vs 25UR1K
3362U-1-102ALF Trimmer, Cermet, 0.5W, 1000ohm, 10% +/-Tol, -100,100ppm/Cel, 2628, Bourns Inc 25UR1KLF vs 3362U-1-102ALF
3386U-EY5-102 Trimmer, Bourns Inc 25UR1KLF vs 3386U-EY5-102
3386U-1-102TT RES,TAPPED,CERMET,1K OHMS,300WVDC,10% +/-TOL,-100,100PPM TC,3838 CASE Bourns Inc 25UR1KLF vs 3386U-1-102TT
3362U-1-102TLF Trimmer, Cermet, 0.5W, 1000ohm, 10% +/-Tol, -100,100ppm/Cel, 2628, Bourns Inc 25UR1KLF vs 3362U-1-102TLF
3362U-1-102T Trimmer, Cermet, 0.5W, 1000ohm, 10% +/-Tol, -100,100ppm/Cel, 2628, Bourns Inc 25UR1KLF vs 3362U-1-102T
25UR1KTR Trimmer, Cermet, 0.5W, 1000ohm, 250V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2727, 1/4 INCH, SQUARE, 3 PINS TT Electronics Resistors 25UR1KLF vs 25UR1KTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 25UR1KLF by TT electronics / BI Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 25UR1KLF by TT electronics / BI Technologies

Select Manufacturer
Which Manufacturer of 25UR1KLF would you like to use for your alert(s)?
  • Please alert me when 25UR1KLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 25UR1KLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 25UR1KLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 25UR1KLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 25UR1KLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 25UR1KLF by TT electronics / BI Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: