Part Details for 25USG22000MEFCSN30X35 by Rubycon Corporation
Overview of 25USG22000MEFCSN30X35 by Rubycon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 25USG22000MEFCSN30X35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-3897-ND
|
DigiKey | CAP ALUM 22000UF 20% 25V SNAP TH Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8060 | Buy Now |
DISTI #
232-5USG22000MEFCSN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$4.5200 / $7.9800 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 22000uF - 20% - 25VDC - 30mm dia x 35mm - -40 to 85°C RoHS: Compliant |
100 In Stock |
|
$2.9200 / $15.4000 | Buy Now |
DISTI #
51686306
|
Verical | Aluminum Electrolytic Capacitors Min Qty: 4 Package Multiple: 2 Date Code: 1850 | Americas - 100 |
|
$4.1730 / $20.0200 | Buy Now |
|
Master Electronics | Aluminum Electrolytic - Radial - 22000uF - 20% - 25VDC - 30mm dia x 35mm - -40 to 85°C RoHS: Compliant |
100 In Stock |
|
$2.9200 / $15.4000 | Buy Now |
Part Details for 25USG22000MEFCSN30X35
25USG22000MEFCSN30X35 CAD Models
25USG22000MEFCSN30X35 Part Data Attributes
|
25USG22000MEFCSN30X35
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25USG22000MEFCSN30X35
Rubycon Corporation
CAP ALUM 22000UF 20% 25V SNAP-IN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Reach Compliance Code | compliant | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 2.22486 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 5190 mA | |
Surface Mount | NO | |
Tan Delta | 0.45 | |
Terminal Shape | SNAP-IN |
Alternate Parts for 25USG22000MEFCSN30X35
This table gives cross-reference parts and alternative options found for 25USG22000MEFCSN30X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25USG22000MEFCSN30X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41231A5229M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 25USG22000MEFCSN30X35 vs B41231A5229M067 |
B41231A5229M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 22000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 25USG22000MEFCSN30X35 vs B41231A5229M002 |
B41231A5229M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 22000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 25USG22000MEFCSN30X35 vs B41231A5229M062 |
B41231A5229M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 25USG22000MEFCSN30X35 vs B41231A5229M060 |
B41231A5229M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 22000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 25USG22000MEFCSN30X35 vs B41231A5229M067 |
NRLR223M25V30X35SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | 25USG22000MEFCSN30X35 vs NRLR223M25V30X35SF |
LS-223M1E-A3035 | CAP,AL2O3,22NF,25VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | 25USG22000MEFCSN30X35 vs LS-223M1E-A3035 |
B41231A5229M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 25USG22000MEFCSN30X35 vs B41231A5229M007 |
B41231A5229M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 25USG22000MEFCSN30X35 vs B41231A5229M062 |
B41231A5229M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 22000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 25USG22000MEFCSN30X35 vs B41231A5229M060 |