25W010
Description: Fixed Resistor, Wire Wound, 25W, 10ohm, 800V, 5% +/-Tol, 300ppm/Cel, 49

Overview of 25W010 by NTE Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 25W010 by NTE Electronics Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Res Wirewound 10 Ohm 5% 25W ±300ppm/°C Molded AXL RoHS: Compliant 49 In Stock
  • 25 $1.7400
  • 250 $1.3700
  • 500 $1.2900
  • 1,000 $1.2500
  • 2,500 $1.2000
  • 5,000 $1.1600
  • 7,500 $1.1400
  • 10,000 $1.1300
$1.1300 / $1.7400 Buy Now

CAD Models for 25W010 by NTE Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 25W010 by NTE Electronics Inc

25W010
NTE Electronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NTE ELECTRONICS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.29.00.00
Samacsys Manufacturer
NTE ELECTRONICS
Construction
Power
Lead Diameter
1 mm
Lead Length
38.1 mm
Number of Terminals
2
Package Height
12.5 mm
Package Length
63.5 mm
Package Style
Axial
Package Width
12.5 mm
Rated Power Dissipation (P)
25 W
Resistance
10 Ω
Resistor Type
FIXED RESISTOR
Size Code
49
Technology
WIRE WOUND
Temperature Coefficient
300 ppm/°C
Tolerance
5%
Working Voltage
800 V
Want to compare parts?
  1. 25W010
    NTE Electronics Inc
    Fixed Resistor, Wire Wound, 25W, 10ohm, 800V, 5% +/-Tol, 300ppm/Cel, 49
    VS

Related Parts for 25W010

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 25W010 by NTE Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 25W010 by NTE Electronics Inc

Select Manufacturer
Which Manufacturer of 25W010 would you like to use for your alert(s)?
  • Please alert me when 25W010 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 25W010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 25W010 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 25W010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 25W010.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 25W010 by NTE Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: