Part Details for 25W1D0 by NTE Electronics Inc
Overview of 25W1D0 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25W1D0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C8619
|
Newark | Resistor, 1 Ohm, 25W, 0.05, Axial, Resistance:1Ohm, Product Range:25W Series, Power Rating:25W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:800V, Resistor Technology:Wirewound, Product Diameter:- Rohs Compliant: Yes |Nte Electronics 25W1D0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-25W1D0-ND
|
DigiKey | RES 1 OHM 5% 25W AXIAL Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70370934
|
RS | Resistor 25 watt Cermet Wiremound Flameproof 1.0 OHM 5% Axial Lead | NTE Electronics Inc. 25W1D0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3500 / $1.4200 | RFQ |
|
Quest Components | FIXED RESISTOR, WIRE WOUND, 25W, 1OHM, 800V, 5% +/-TOL, 300PPM/CEL, 49 | 552 |
|
$0.6006 / $2.3100 | Buy Now |
Part Details for 25W1D0
25W1D0 CAD Models
25W1D0 Part Data Attributes
|
25W1D0
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
25W1D0
NTE Electronics Inc
Fixed Resistor, Wire Wound, 25W, 1ohm, 800V, 5% +/-Tol, 300ppm/Cel, 49
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Power | |
Lead Diameter | 1 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Package Height | 12.5 mm | |
Package Length | 63.5 mm | |
Package Style | Axial | |
Package Width | 12.5 mm | |
Rated Power Dissipation (P) | 25 W | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 49 | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 800 V |