Part Details for 25W215 by NTE Electronics Inc
Overview of 25W215 by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25W215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-25W215-ND
|
DigiKey | RES 1.5K OHM 5% 25W AXIAL Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
622 In Stock |
|
$0.9200 / $1.1100 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 1.5K Ohm 5% 25W ±300ppm/°C Molded AXL RoHS: Compliant |
4 In Stock |
|
$1.1200 / $1.8500 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 10 |
|
$2.2500 / $3.0000 | Buy Now |
|
Quest Components | 8 |
|
$2.5000 / $4.0000 | Buy Now | |
|
Master Electronics | Res Wirewound 1.5K Ohm 5% 25W ±300ppm/°C Molded AXL RoHS: Compliant |
4 In Stock |
|
$1.1200 / $1.8500 | Buy Now |
Part Details for 25W215
25W215 CAD Models
25W215 Part Data Attributes
|
25W215
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
25W215
NTE Electronics Inc
Fixed Resistor, Wire Wound, 25W, 1500ohm, 800V, 5% +/-Tol, 300ppm/Cel, 49
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Power | |
Lead Diameter | 1 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Package Height | 12.5 mm | |
Package Length | 63.5 mm | |
Package Style | Axial | |
Package Width | 12.5 mm | |
Rated Power Dissipation (P) | 25 W | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 49 | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 800 V |