Part Details for 25WA3300MEFC18X20 by Rubycon Corporation
Overview of 25WA3300MEFC18X20 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25WA3300MEFC18X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25WA3300MEFC18X20-ND
|
DigiKey | CAP ALUM 3300UF 20% 25V RADIAL Min Qty: 200 Lead time: 34 Weeks Container: Bulk | Limited Supply - Call |
|
$0.8797 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 3300uF - 20% - 25VDC - 18mm dia x 20mm - -40 to 85°C RoHS: Compliant | 0 |
|
$0.5880 / $1.8810 | Buy Now |
|
Quest Components | 80 |
|
$1.0248 / $2.7328 | Buy Now |
Part Details for 25WA3300MEFC18X20
25WA3300MEFC18X20 CAD Models
25WA3300MEFC18X20 Part Data Attributes
|
25WA3300MEFC18X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25WA3300MEFC18X20
Rubycon Corporation
CAP ALUM 3300UF 20% 25V RADIAL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.825 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1550 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 25WA3300MEFC18X20
This table gives cross-reference parts and alternative options found for 25WA3300MEFC18X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25WA3300MEFC18X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REA332M1ECCF1820C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, | Lelon Electronics Corp | 25WA3300MEFC18X20 vs REA332M1ECCF1820C |
REA332M1ESCF1820C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, | Lelon Electronics Corp | 25WA3300MEFC18X20 vs REA332M1ESCF1820C |
REA332M1EBC-1820C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, | Lelon Electronics Corp | 25WA3300MEFC18X20 vs REA332M1EBC-1820C |
REA332M1ESD-1820C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, | Lelon Electronics Corp | 25WA3300MEFC18X20 vs REA332M1ESD-1820C |
REA332M1ESC-1820T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, | Lelon Electronics Corp | 25WA3300MEFC18X20 vs REA332M1ESC-1820T |
REA332M1EBK180200 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, | RFE International Inc | 25WA3300MEFC18X20 vs REA332M1EBK180200 |
ESRG250ELL332MM20A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, | Chemi-Con | 25WA3300MEFC18X20 vs ESRG250ELL332MM20A |
REA332M1ESDF1820P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, | Lelon Electronics Corp | 25WA3300MEFC18X20 vs REA332M1ESDF1820P |
NRE-LX332M25V18X20F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, | NIC Components Corp | 25WA3300MEFC18X20 vs NRE-LX332M25V18X20F3F |
ESRG250EBC332MM20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, | Chemi-Con | 25WA3300MEFC18X20 vs ESRG250EBC332MM20S |